CMF502K5000FHEK | |
---|---|
DigiKey Part Number | 541-CMF502K5000FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF502K5000FHEK |
Description | RES 2.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K5000FHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.40400 | ¥64.04 |
25 | ¥5.93400 | ¥148.35 |
50 | ¥5.42340 | ¥271.17 |
100 | ¥4.46120 | ¥446.12 |
300 | ¥4.09287 | ¥1,227.86 |
500 | ¥3.39706 | ¥1,698.53 |
1,000 | ¥2.76260 | ¥2,762.60 |
5,000 | ¥2.63572 | ¥13,178.60 |