CMF50200K00FHEB | |
---|---|
DigiKey Part Number | CMF200KQFTR-ND - Tape & Reel (TR) CMF200KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50200K00FHEB |
Description | RES 200K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50200K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.49400 | ¥64.94 |
25 | ¥6.01280 | ¥150.32 |
50 | ¥5.49380 | ¥274.69 |
100 | ¥4.52020 | ¥452.02 |
250 | ¥4.14680 | ¥1,036.70 |
500 | ¥3.44176 | ¥1,720.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.79903 | ¥2,799.03 |
2,000 | ¥2.72646 | ¥5,452.92 |
5,000 | ¥2.67049 | ¥13,352.45 |
10,000 | ¥2.59170 | ¥25,917.00 |
25,000 | ¥2.52535 | ¥63,133.75 |