CA000255R00KS70 | |
---|---|
DigiKey Part Number | CA000255R00KS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA000255R00KS70 |
Description | RES 55 OHM 2W 10% AXIAL |
Customer Reference | |
Detailed Description | 55 Ohms ±10% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CA000255R00KS70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.170" Dia x 0.630" L (4.32mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |