ALSR05R2000FE12 | |
---|---|
DigiKey Part Number | ALSR5F-.20-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05R2000FE12 |
Description | RES 0.2 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05R2000FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.22900 | ¥152.29 |
100 | ¥11.61110 | ¥1,161.11 |
1,000 | ¥7.58512 | ¥7,585.12 |
5,000 | ¥7.35173 | ¥36,758.65 |
10,000 | ¥7.14752 | ¥71,475.20 |