ALSR056K000JE12 | |
---|---|
DigiKey Part Number | ALSR5J-6.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR056K000JE12 |
Description | RES 6K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR056K000JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.24200 | ¥132.42 |
25 | ¥12.93800 | ¥323.45 |
50 | ¥12.17640 | ¥608.82 |
100 | ¥10.09610 | ¥1,009.61 |
250 | ¥9.13224 | ¥2,283.06 |
500 | ¥7.61022 | ¥3,805.11 |
1,000 | ¥6.59552 | ¥6,595.52 |
5,000 | ¥6.39258 | ¥31,962.90 |