ALSR03R2000JE12 | |
---|---|
DigiKey Part Number | ALSR3J-.20-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R2000JE12 |
Description | RES 0.2 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R2000JE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.92100 | ¥119.21 |
25 | ¥11.64480 | ¥291.12 |
50 | ¥10.95840 | ¥547.92 |
100 | ¥9.08660 | ¥908.66 |
250 | ¥8.21932 | ¥2,054.83 |
500 | ¥6.84944 | ¥3,424.72 |
1,000 | ¥5.93618 | ¥5,936.18 |
5,000 | ¥5.75353 | ¥28,767.65 |