VSOR1603103GTF | |
---|---|
DigiKey Part Number | 764-VSOR1603103GTFTR-ND - Tape & Reel (TR) 764-VSOR1603103GTFCT-ND - Cut Tape (CT) 764-VSOR1603103GTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSOR1603103GTF |
Description | THIN FILM RES ARRAY 16 PIN ISOLA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.152" W (9.91mm x 3.86mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥16.05000 | ¥160.50 |
50 | ¥11.94700 | ¥597.35 |
100 | ¥10.46910 | ¥1,046.91 |
500 | ¥9.68232 | ¥4,841.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.68232 | ¥24,205.80 |