THJP0603ABT1 | |
---|---|
DigiKey Part Number | 764-THJP0603ABT1TR-ND - Tape & Reel (TR) 764-THJP0603ABT1CT-ND - Cut Tape (CT) 764-THJP0603ABT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJP0603ABT1 |
Description | THERMAL JUMPER 0603 30 MIL LEAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.55mm x 0.84mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | THJP0603ABT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.55mm x 0.84mm | |
Thickness | 0.0300" (0.762mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W | |
Thermal Conductivity | 70W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -85°F ~ 302°F (-65°C ~ 150°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥4.18040 | ¥104.51 |
50 | ¥3.93080 | ¥196.54 |
100 | ¥3.53270 | ¥353.27 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥3.25864 | ¥1,629.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.20897 | ¥3,208.97 |