NOMCT16035001AT1 | |
---|---|
DigiKey Part Number | NOMCT16-5KATR-ND - Tape & Reel (TR) NOMCT16-5KACT-ND - Cut Tape (CT) NOMCT16-5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCT16035001AT1 |
Description | RES ARRAY 8 RES 5K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NOMCT16035001AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥21.83800 | ¥218.38 |
25 | ¥21.05320 | ¥526.33 |
50 | ¥19.58540 | ¥979.27 |
100 | ¥17.24060 | ¥1,724.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.24059 | ¥17,240.59 |