M55342K06B20B0RT5 | |
---|---|
DigiKey Part Number | 764-M55342K06B20B0RT5TR-ND - Tape & Reel (TR) 764-M55342K06B20B0RT5CT-ND - Cut Tape (CT) 764-M55342K06B20B0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B20B0RT5 |
Description | RES SMD 20K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B20B0RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥17.57700 | ¥175.77 |
50 | ¥13.03560 | ¥651.78 |
100 | ¥11.40670 | ¥1,140.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.27830 | ¥5,639.15 |