615R150GAD10 | |
---|---|
DigiKey Part Number | 615R150GAD10-ND |
Manufacturer | |
Manufacturer Product Number | 615R150GAD10 |
Description | CAP CER 1000PF 15KV Y5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF -20%, +80% 15000V (15kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 615R150GAD10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.921" (23.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.752" (19.10mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.55000 | ¥85.55 |
10 | ¥60.17800 | ¥601.78 |
50 | ¥49.89420 | ¥2,494.71 |
100 | ¥46.67770 | ¥4,667.77 |
500 | ¥41.18268 | ¥20,591.34 |
1,000 | ¥39.46272 | ¥39,462.72 |