565R20GAP10 | |
---|---|
DigiKey Part Number | 565R20GAP10-ND |
Manufacturer | |
Manufacturer Product Number | 565R20GAP10 |
Description | CAP CER 0.1UF 2KV Y5V RADIAL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 565R20GAP10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 1.138" (28.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥40.81100 | ¥408.11 |
50 | ¥36.62560 | ¥1,831.28 |
100 | ¥31.81140 | ¥3,181.14 |
500 | ¥28.77700 | ¥14,388.50 |
1,000 | ¥26.68416 | ¥26,684.16 |
2,500 | ¥26.16097 | ¥65,402.42 |