564R60GAD10 | |
---|---|
DigiKey Part Number | 564R60GAD10-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAD10 |
Description | CAP CER 1000PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAD10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.67900 | ¥96.79 |
50 | ¥8.83040 | ¥441.52 |
250 | ¥6.79280 | ¥1,698.20 |
500 | ¥5.77380 | ¥2,886.90 |
1,000 | ¥5.09451 | ¥5,094.51 |
2,500 | ¥4.75492 | ¥11,887.30 |
5,000 | ¥4.58509 | ¥22,925.45 |