562R5GAD15 | |
---|---|
DigiKey Part Number | 562R5GAD15-ND |
Manufacturer | |
Manufacturer Product Number | 562R5GAD15 |
Description | CAP CER 1500PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5GAD15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.417" (10.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.56900 | ¥75.69 |
50 | ¥6.90600 | ¥345.30 |
100 | ¥5.65740 | ¥565.74 |
500 | ¥4.51506 | ¥2,257.53 |
1,000 | ¥3.98381 | ¥3,983.81 |
2,500 | ¥3.71825 | ¥9,295.62 |
5,000 | ¥3.58547 | ¥17,927.35 |