440LS20-R | |
---|---|
DigiKey Part Number | BC3180-ND |
Manufacturer | |
Manufacturer Product Number | 440LS20-R |
Description | CAP CER 0.02UF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LS20-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.850" Dia (21.60mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥41.76300 | ¥417.63 |
50 | ¥37.88160 | ¥1,894.08 |
100 | ¥31.27610 | ¥3,127.61 |
500 | ¥27.19678 | ¥13,598.39 |
1,000 | ¥25.25418 | ¥25,254.18 |
2,500 | ¥24.76849 | ¥61,921.22 |