440LS10-R | |
---|---|
DigiKey Part Number | BC2757-ND |
Manufacturer | |
Manufacturer Product Number | 440LS10-R |
Description | CAP CER 10000PF 760VAC Y5U RDL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LS10-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.850" Dia (21.60mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥28.83300 | ¥288.33 |
50 | ¥23.22380 | ¥1,161.19 |
100 | ¥21.47110 | ¥2,147.11 |
500 | ¥18.47862 | ¥9,239.31 |
1,000 | ¥17.54230 | ¥17,542.30 |
2,500 | ¥16.54627 | ¥41,365.68 |
5,000 | ¥15.94129 | ¥79,706.45 |