125LS22-R | |
---|---|
DigiKey Part Number | 125LS22-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LS22-R |
Description | CAP CER 0.022UF 400VAC Y5V RDL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LS22-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y4 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.791" Dia (20.10mm) | |
Height - Seated (Max) | 0.917" (23.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥20.66400 | ¥206.64 |
50 | ¥18.66420 | ¥933.21 |
125 | ¥16.05968 | ¥2,007.46 |
500 | ¥12.58710 | ¥6,293.55 |
1,000 | ¥11.71909 | ¥11,719.09 |
2,500 | ¥11.28503 | ¥28,212.58 |
5,000 | ¥11.06802 | ¥55,340.10 |