VR68000001004JAC00 | |
---|---|
DigiKey Part Number | VR68J1.0MCT-ND - Cut Tape (CT) VR68J1.0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001004JAC00 |
Description | RES 1M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000001004JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.22600 | ¥155.65 |
50 | ¥5.68100 | ¥284.05 |
100 | ¥4.65400 | ¥465.40 |
250 | ¥4.15140 | ¥1,037.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.49594 | ¥1,747.97 |
1,000 | ¥2.90600 | ¥2,906.00 |
2,500 | ¥2.84046 | ¥7,101.15 |
5,000 | ¥2.78585 | ¥13,929.25 |
12,500 | ¥2.72030 | ¥34,003.75 |
25,000 | ¥2.65167 | ¥66,291.75 |