VR25000005104JA100 | |
---|---|
DigiKey Part Number | BC4890CT-ND - Cut Tape (CT) BC4890TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000005104JA100 |
Description | RES 5.1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR25000005104JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.22320 | ¥55.58 |
50 | ¥1.65180 | ¥82.59 |
100 | ¥1.16500 | ¥116.50 |
250 | ¥1.03804 | ¥259.51 |
500 | ¥0.88962 | ¥444.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.67780 | ¥677.80 |
2,000 | ¥0.63548 | ¥1,270.96 |
5,000 | ¥0.57193 | ¥2,859.65 |
10,000 | ¥0.55922 | ¥5,592.20 |
25,000 | ¥0.54016 | ¥13,504.00 |
50,000 | ¥0.52956 | ¥26,478.00 |
100,000 | ¥0.52448 | ¥52,448.00 |