VDRS07H275BSE | |
---|---|
DigiKey Part Number | 56-VDRS07H275BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS07H275BSE |
Description | VARISTOR 430V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 36J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.72900 | ¥47.29 |
250 | ¥3.27604 | ¥819.01 |
1,000 | ¥2.14194 | ¥2,141.94 |
5,000 | ¥1.82694 | ¥9,134.70 |
10,000 | ¥1.70094 | ¥17,009.40 |