SFR2500003010FR500 | |
---|---|
DigiKey Part Number | 56-SFR2500003010FR500TR-ND - Tape & Reel (TR) 56-SFR2500003010FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003010FR500 |
Description | RES 301 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.06080 | ¥26.52 |
50 | ¥0.77000 | ¥38.50 |
100 | ¥0.54180 | ¥54.18 |
250 | ¥0.43804 | ¥109.51 |
500 | ¥0.34512 | ¥172.56 |
1,000 | ¥0.23898 | ¥238.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19913 | ¥995.65 |
10,000 | ¥0.18586 | ¥1,858.60 |
25,000 | ¥0.17657 | ¥4,414.25 |
50,000 | ¥0.17298 | ¥8,649.00 |
125,000 | ¥0.16926 | ¥21,157.50 |