SFR16S0003010FR500 | |
---|---|
DigiKey Part Number | PPC301XTR-ND - Tape & Reel (TR) PPC301XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0003010FR500 |
Description | RES 301 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14100 | ¥11.41 |
25 | ¥0.87360 | ¥21.84 |
50 | ¥0.63220 | ¥31.61 |
100 | ¥0.44500 | ¥44.50 |
250 | ¥0.35956 | ¥89.89 |
500 | ¥0.28340 | ¥141.70 |
1,000 | ¥0.19621 | ¥196.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19191 | ¥959.55 |