Q1210252 | |
---|---|
DigiKey Part Number | BCBW3J-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q1210252 |
Description | RESISTOR KIT 470-20K 3W 200PCS |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 470 ~ 20k Ohm ±5% 3W Through Hole 200 Pieces (40 Values - 5 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Metal Film | |
Resistance (Ohms) | 470 ~ 20k | |
Power (Watts) | 3W | |
Tolerance | ±5% | |
Features | Flame Retardant Coating, Safety | |
Quantity | 200 Pieces (40 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number | - |