PTCSL03T081DB1E | |
---|---|
DigiKey Part Number | BC3382-ND |
Manufacturer | |
Manufacturer Product Number | PTCSL03T081DB1E |
Description | SENSOR PTC RADIAL LEAD DISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Disc, 4.0mm Dia x 3.0mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.0mm W | |
Supplier Device Package | Radial Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥3.62200 | ¥90.55 |
100 | ¥3.32170 | ¥332.17 |
500 | ¥2.79298 | ¥1,396.49 |
1,000 | ¥2.65792 | ¥2,657.92 |