PTCEL67R501TTE | |
---|---|
DigiKey Part Number | 56-PTCEL67R501TTETR-ND - Tape & Reel (TR) 56-PTCEL67R501TTECT-ND - Cut Tape (CT) 56-PTCEL67R501TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCEL67R501TTE |
Description | ICL 500 OHM 30% 16.51MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
5 | ¥29.67000 | ¥148.35 |
10 | ¥28.65200 | ¥286.52 |
50 | ¥22.50960 | ¥1,125.48 |
100 | ¥18.41710 | ¥1,841.71 |
250 | ¥17.90592 | ¥4,476.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.34774 | ¥7,673.87 |
1,000 | ¥14.32463 | ¥14,324.63 |
1,500 | ¥13.81305 | ¥20,719.58 |
2,500 | ¥13.30146 | ¥33,253.65 |
3,500 | ¥12.78984 | ¥44,764.44 |