PTCEL67R102UBE | |
---|---|
DigiKey Part Number | 56-PTCEL67R102UBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL67R102UBE |
Description | ICL 1 KOHM 30% 16.51MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 kOhms ±30% 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 1 kOhms | |
Tolerance | ±30% | |
Diameter | 0.650" (16.51mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
5 | ¥29.67000 | ¥148.35 |
10 | ¥28.65200 | ¥286.52 |
40 | ¥22.50925 | ¥900.37 |
200 | ¥18.41745 | ¥3,683.49 |
400 | ¥17.90580 | ¥7,162.32 |
600 | ¥15.34782 | ¥9,208.69 |
1,000 | ¥14.32463 | ¥14,324.63 |
5,000 | ¥12.78986 | ¥63,949.30 |