PTCEL17R600MBE | |
---|---|
DigiKey Part Number | 56-PTCEL17R600MBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCEL17R600MBE |
Description | ICL 60 OHM 30% 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 60 Ohms ±30% 0.670" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL17R600MBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
R @ 25°C | 60 Ohms | |
Tolerance | ±30% | |
Diameter | 0.670" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
5 | ¥21.60800 | ¥108.04 |
10 | ¥20.08100 | ¥200.81 |
25 | ¥18.22240 | ¥455.56 |
40 | ¥17.33700 | ¥693.48 |
80 | ¥16.11175 | ¥1,288.94 |
440 | ¥15.00118 | ¥6,600.52 |