PTCEL13R121MTE | |
---|---|
DigiKey Part Number | 56-PTCEL13R121MTETR-ND - Tape & Reel (TR) 56-PTCEL13R121MTECT-ND - Cut Tape (CT) 56-PTCEL13R121MTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTCEL13R121MTE |
Description | ICL 120 OHM 30% 13.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±30% 0.531" (13.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | PTCEL13R121MTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±30% | |
Diameter | 0.531" (13.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
5 | ¥22.32400 | ¥111.62 |
10 | ¥21.21100 | ¥212.11 |
50 | ¥17.11800 | ¥855.90 |
100 | ¥14.51330 | ¥1,451.33 |
250 | ¥14.14128 | ¥3,535.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.90850 | ¥5,954.25 |
1,000 | ¥10.60603 | ¥10,606.03 |
1,500 | ¥10.23388 | ¥15,350.82 |
2,500 | ¥10.04779 | ¥25,119.48 |
3,500 | ¥9.67565 | ¥33,864.77 |
5,000 | ¥9.30353 | ¥46,517.65 |