PR02000202208JA100 | |
---|---|
DigiKey Part Number | BC4782CT-ND - Cut Tape (CT) BC4782TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000202208JA100 |
Description | RES 2.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000202208JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.29880 | ¥57.47 |
50 | ¥1.70760 | ¥85.38 |
100 | ¥1.20430 | ¥120.43 |
250 | ¥1.07316 | ¥268.29 |
500 | ¥0.91980 | ¥459.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.70085 | ¥700.85 |
2,000 | ¥0.65701 | ¥1,314.02 |
5,000 | ¥0.59131 | ¥2,956.55 |
10,000 | ¥0.57817 | ¥5,781.70 |
25,000 | ¥0.55846 | ¥13,961.50 |
50,000 | ¥0.54751 | ¥27,375.50 |
100,000 | ¥0.54226 | ¥54,226.00 |