PR01000105601JR500 | |
---|---|
DigiKey Part Number | 56-PR01000105601JR500TR-ND - Tape & Reel (TR) 56-PR01000105601JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000105601JR500 |
Description | RES 5.6K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000105601JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥1.78000 | ¥44.50 |
50 | ¥1.31180 | ¥65.59 |
100 | ¥0.91210 | ¥91.21 |
250 | ¥0.79532 | ¥198.83 |
500 | ¥0.65578 | ¥327.89 |
1,000 | ¥0.47435 | ¥474.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39764 | ¥1,988.20 |
10,000 | ¥0.37949 | ¥3,794.90 |
25,000 | ¥0.36359 | ¥9,089.75 |
50,000 | ¥0.35578 | ¥17,789.00 |
125,000 | ¥0.34880 | ¥43,600.00 |