PR01000103000JR500 | |
---|---|
DigiKey Part Number | 56-PR01000103000JR500TR-ND - Tape & Reel (TR) 56-PR01000103000JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000103000JR500 |
Description | RES 300 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000103000JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.04420 | ¥52.21 |
100 | ¥0.89320 | ¥89.32 |
250 | ¥0.73228 | ¥183.07 |
500 | ¥0.63394 | ¥316.97 |
1,000 | ¥0.55184 | ¥551.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40938 | ¥2,046.90 |
10,000 | ¥0.36395 | ¥3,639.50 |
15,000 | ¥0.34086 | ¥5,112.90 |
25,000 | ¥0.33864 | ¥8,466.00 |