PAC500002007FAC000 | |
---|---|
DigiKey Part Number | 749-PAC500002007FAC000CT-ND - Cut Tape (CT) 749-PAC500002007FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500002007FAC000 |
Description | RES 0.2 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.26400 | ¥112.64 |
25 | ¥10.91560 | ¥272.89 |
50 | ¥9.95840 | ¥497.92 |
100 | ¥8.15810 | ¥815.81 |
250 | ¥7.27716 | ¥1,819.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.12812 | ¥3,064.06 |
1,000 | ¥5.09394 | ¥5,093.94 |
2,500 | ¥4.97905 | ¥12,447.62 |
5,000 | ¥4.88329 | ¥24,416.45 |
12,500 | ¥4.76839 | ¥59,604.88 |