NTCS0805E3683JXT | |
---|---|
DigiKey Part Number | BC3369TR-ND - Tape & Reel (TR) BC3369CT-ND - Cut Tape (CT) BC3369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3683JXT |
Description | THERMISTOR NTC 68KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3683JXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥2.90960 | ¥72.74 |
50 | ¥2.80620 | ¥140.31 |
100 | ¥2.39070 | ¥239.07 |
500 | ¥2.07856 | ¥1,039.28 |
1,000 | ¥1.81872 | ¥1,818.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74075 | ¥6,963.00 |
8,000 | ¥1.50692 | ¥12,055.36 |
12,000 | ¥1.49133 | ¥17,895.96 |
20,000 | ¥1.47054 | ¥29,410.80 |
28,000 | ¥1.42898 | ¥40,011.44 |