NTCALUG03A123H | |
---|---|
DigiKey Part Number | BC2387-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG03A123H |
Description | THERM NTC 12KOHM 3740K RING LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG03A123H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥8.59080 | ¥214.77 |
50 | ¥8.40020 | ¥420.01 |
100 | ¥7.63590 | ¥763.59 |
500 | ¥6.72186 | ¥3,360.93 |