NTCALUG02A103F161A | |
---|---|
DigiKey Part Number | 56-NTCALUG02A103F161A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103F161A |
Description | NTC LUG02 10K 1% 3984K E4 160MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 6.3" (160mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.53900 | ¥195.39 |
25 | ¥15.85480 | ¥396.37 |
50 | ¥14.74800 | ¥737.40 |
100 | ¥14.01000 | ¥1,401.00 |
500 | ¥11.79798 | ¥5,898.99 |
1,000 | ¥11.06058 | ¥11,060.58 |
5,000 | ¥10.32321 | ¥51,616.05 |