NTCALUG01A103FA | |
---|---|
DigiKey Part Number | 56-NTCALUG01A103FA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103FA |
Description | NTC LUG 10K 1% 24AWG PTFE 38MM A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.10mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥20.63900 | ¥206.39 |
25 | ¥16.74480 | ¥418.62 |
50 | ¥15.57560 | ¥778.78 |
200 | ¥14.79735 | ¥2,959.47 |
600 | ¥12.46083 | ¥7,476.50 |
1,000 | ¥11.68206 | ¥11,682.06 |
5,000 | ¥10.90329 | ¥54,516.45 |