NFR2500003307JR500 | |
---|---|
DigiKey Part Number | PPC.33ATR-ND - Tape & Reel (TR) PPC.33ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR2500003307JR500 |
Description | RES 0.33 OHM 1/3W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.39720 | ¥59.93 |
50 | ¥1.78160 | ¥89.08 |
100 | ¥1.25610 | ¥125.61 |
250 | ¥1.11884 | ¥279.71 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.73059 | ¥730.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55416 | ¥2,770.80 |