NFR2500002208JR500 | |
---|---|
DigiKey Part Number | PPC2.2ATR-ND - Tape & Reel (TR) PPC2.2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR2500002208JR500 |
Description | RES 2.2 OHM 1/3W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥1.69120 | ¥42.28 |
50 | ¥1.24780 | ¥62.39 |
100 | ¥0.86860 | ¥86.86 |
250 | ¥0.75660 | ¥189.15 |
500 | ¥0.62392 | ¥311.96 |
1,000 | ¥0.45136 | ¥451.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37836 | ¥1,891.80 |
10,000 | ¥0.36110 | ¥3,611.00 |
25,000 | ¥0.34596 | ¥8,649.00 |
50,000 | ¥0.33853 | ¥16,926.50 |
125,000 | ¥0.33189 | ¥41,486.25 |