NFR2500001009JA500 | |
---|---|
DigiKey Part Number | BC4665CT-ND - Cut Tape (CT) BC4665TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500001009JA500 |
Description | RES 10 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥1.97680 | ¥49.42 |
50 | ¥1.43180 | ¥71.59 |
100 | ¥1.00730 | ¥100.73 |
250 | ¥0.81472 | ¥203.68 |
500 | ¥0.64198 | ¥320.99 |
1,000 | ¥0.44446 | ¥444.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37036 | ¥1,851.80 |
10,000 | ¥0.34567 | ¥3,456.70 |
25,000 | ¥0.32839 | ¥8,209.75 |
50,000 | ¥0.32172 | ¥16,086.00 |
125,000 | ¥0.31481 | ¥39,351.25 |