NCW0612MC5007FP500 | |
---|---|
DigiKey Part Number | 749-NCW0612MC5007FP500TR-ND - Tape & Reel (TR) 749-NCW0612MC5007FP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCW0612MC5007FP500 |
Description | NCW 0612-50 1% AT P5 R50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | NCW0612MC5007FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.122" W (1.60mm x 3.10mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.28400 | ¥32.84 |
50 | ¥2.52540 | ¥126.27 |
100 | ¥2.23880 | ¥223.88 |
500 | ¥1.67054 | ¥835.27 |
1,000 | ¥1.46504 | ¥1,465.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.30232 | ¥6,511.60 |