MRS25000C4021FCT00 | |
---|---|
DigiKey Part Number | BC4626CT-ND - Cut Tape (CT) BC4626TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4021FCT00 |
Description | RES 4.02K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥1.92120 | ¥48.03 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥0.97940 | ¥97.94 |
250 | ¥0.79240 | ¥198.10 |
500 | ¥0.62442 | ¥312.21 |
1,000 | ¥0.43223 | ¥432.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20524 | ¥1,026.20 |