MRS25000C3011FRP00 | |
---|---|
DigiKey Part Number | PPC3.01KZTR-ND - Tape & Reel (TR) PPC3.01KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3011FRP00 |
Description | RES 3.01K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥1.80600 | ¥45.15 |
50 | ¥1.33160 | ¥66.58 |
100 | ¥0.92600 | ¥92.60 |
250 | ¥0.80716 | ¥201.79 |
500 | ¥0.66562 | ¥332.81 |
1,000 | ¥0.48157 | ¥481.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40366 | ¥2,018.30 |
10,000 | ¥0.38525 | ¥3,852.50 |
25,000 | ¥0.36910 | ¥9,227.50 |
50,000 | ¥0.36117 | ¥18,058.50 |
125,000 | ¥0.35409 | ¥44,261.25 |