MRS25000C3010FCT00 | |
---|---|
DigiKey Part Number | BC4609CT-ND - Cut Tape (CT) BC4609TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3010FCT00 |
Description | RES 301 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C3010FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thin Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.09040 | ¥27.26 |
50 | ¥0.92760 | ¥46.38 |
100 | ¥0.79390 | ¥79.39 |
250 | ¥0.64988 | ¥162.47 |
500 | ¥0.56186 | ¥280.93 |
1,000 | ¥0.48855 | ¥488.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36133 | ¥1,806.65 |
10,000 | ¥0.32078 | ¥3,207.80 |
15,000 | ¥0.30017 | ¥4,502.55 |
25,000 | ¥0.29144 | ¥7,286.00 |