MRS25000C2208FCT00 | |
---|---|
DigiKey Part Number | BC4066CT-ND - Cut Tape (CT) BC4066TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2208FCT00 |
Description | RES 2.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C2208FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.68120 | ¥42.03 |
50 | ¥1.23960 | ¥61.98 |
100 | ¥0.86280 | ¥86.28 |
250 | ¥0.75200 | ¥188.00 |
500 | ¥0.61998 | ¥309.99 |
1,000 | ¥0.44849 | ¥448.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37595 | ¥1,879.75 |
10,000 | ¥0.35880 | ¥3,588.00 |
25,000 | ¥0.34376 | ¥8,594.00 |
50,000 | ¥0.33637 | ¥16,818.50 |
125,000 | ¥0.32978 | ¥41,222.50 |