MLV1812E32503T | |
---|---|
DigiKey Part Number | BC4963TR-ND - Tape & Reel (TR) BC4963CT-ND - Cut Tape (CT) BC4963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV1812E32503T |
Description | VARISTOR 800A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 800 A | |
Energy | 3.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.33800 | ¥113.38 |
25 | ¥10.69560 | ¥267.39 |
100 | ¥9.11370 | ¥911.37 |
250 | ¥8.55756 | ¥2,139.39 |
500 | ¥7.48784 | ¥3,743.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.20423 | ¥6,204.23 |
2,000 | ¥5.77638 | ¥11,552.76 |
5,000 | ¥5.56242 | ¥27,812.10 |
10,000 | ¥5.34848 | ¥53,484.80 |