MFU0603FF00750P1AT | |
---|---|
DigiKey Part Number | 749-MFU0603FF00750P1ATTR-ND - Tape & Reel (TR) 749-MFU0603FF00750P1ATCT-ND - Cut Tape (CT) 749-MFU0603FF00750P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00750P1AT |
Description | FUSE BOARD MNT 750MA 50VDC 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.002 | |
Approval Agency | CSA, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.262 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.93000 | ¥3.93 |
5 | ¥3.80800 | ¥19.04 |
10 | ¥3.70000 | ¥37.00 |
50 | ¥3.11060 | ¥155.53 |
100 | ¥2.58230 | ¥258.23 |
250 | ¥2.34720 | ¥586.80 |
500 | ¥1.99504 | ¥997.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.45248 | ¥1,452.48 |