MCT06030C2492FP500 | |
---|---|
DigiKey Part Number | 749-1627-2-ND - Tape & Reel (TR) 749-1627-1-ND - Cut Tape (CT) 749-1627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2492FP500 |
Description | RES 24.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2492FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.39400 | ¥3.94 |
50 | ¥0.31520 | ¥15.76 |
100 | ¥0.28570 | ¥28.57 |
500 | ¥0.22118 | ¥110.59 |
1,000 | ¥0.19671 | ¥196.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14768 | ¥738.40 |
10,000 | ¥0.12980 | ¥1,298.00 |
25,000 | ¥0.10897 | ¥2,724.25 |
50,000 | ¥0.10427 | ¥5,213.50 |