MCA1206MD1504BP500 | |
---|---|
DigiKey Part Number | 749-MCA1206MD1504BP500TR-ND - Tape & Reel (TR) 749-MCA1206MD1504BP500CT-ND - Cut Tape (CT) 749-MCA1206MD1504BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1504BP500 |
Description | RES 1.5 MOHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.36600 | ¥33.66 |
50 | ¥2.57460 | ¥128.73 |
100 | ¥2.27740 | ¥227.74 |
500 | ¥1.69254 | ¥846.27 |
1,000 | ¥1.48203 | ¥1,482.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.41829 | ¥7,091.45 |