MCA12060C1008FP500 | |
---|---|
DigiKey Part Number | 749-MCA12060C1008FP500TR-ND - Tape & Reel (TR) 749-MCA12060C1008FP500CT-ND - Cut Tape (CT) 749-MCA12060C1008FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA12060C1008FP500 |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060C1008FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52000 | ¥25.20 |
50 | ¥1.93420 | ¥96.71 |
100 | ¥1.71580 | ¥171.58 |
500 | ¥1.28024 | ¥640.12 |
1,000 | ¥1.12269 | ¥1,122.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99802 | ¥4,990.10 |