MBB02070C6812FCT00 | |
---|---|
DigiKey Part Number | BC4491CT-ND - Cut Tape (CT) BC4491TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6812FCT00 |
Description | RES 68.1K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥1.94080 | ¥48.52 |
50 | ¥1.40720 | ¥70.36 |
100 | ¥0.99010 | ¥99.01 |
250 | ¥0.80096 | ¥200.24 |
500 | ¥0.63100 | ¥315.50 |
1,000 | ¥0.43684 | ¥436.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36404 | ¥1,820.20 |
10,000 | ¥0.33976 | ¥3,397.60 |
25,000 | ¥0.32278 | ¥8,069.50 |
50,000 | ¥0.31623 | ¥15,811.50 |
125,000 | ¥0.30943 | ¥38,678.75 |